-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Relay Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-RSLZVA1-ND
|
DigiKey | HARMONY, SOCKET EQUIPPED WITH LE Min Qty: 1 Lead time: 7 Weeks Container: Box |
30 In Stock |
|
$8.5272 / $13.9500 | Buy Now |
DISTI #
996-RSLZVA1
|
Mouser Electronics | Relay Sockets & Hardware 12/24 AC/DC Screw Socket Relay RoHS: Compliant | 168 |
|
$8.9900 / $13.9500 | Buy Now |
DISTI #
70335162
|
RS | Relay Socket, Screw, Flat Pin, DIN Mnt, for RSL Relays w/1 C/O Cntct, 12/24VDC Ctrl | Schneider Electric RSLZVA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 413 |
|
$11.3800 / $14.2300 | Buy Now |
DISTI #
RSLZVA1
|
TME | Socket, 6A, RSL1AB4BD, for DIN rail mounting, screw terminals Min Qty: 1 | 132 |
|
$6.5300 / $8.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSLZVA1
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RSLZVA1
Schneider Electric
Relay Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Schneider Electric | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | RELAY SOCKET |