Part Details for RSM-104-02-L-S-TR by Samtec Inc
Overview of RSM-104-02-L-S-TR by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSM-104-02-L-S-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ7041
|
Newark | Socket, 1.27 X 2.54Mm, Smd, 1X4Way Rohs Compliant: Yes |Samtec RSM-104-02-L-S-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 100 |
|
$0.9860 | Buy Now |
DISTI #
97P1117
|
Newark | Connector, Receptacle, 4 Position, 1Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Connector Mounting:Surface Mount, Product Range:Rsm Series, Gender:Receptacle Rohs Compliant: Yes |Samtec RSM-104-02-L-S-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8390 / $1.3800 | Buy Now |
DISTI #
RSM-104-02-L-S-TR-ND
|
DigiKey | CONN RCPT 4POS 0.05 GOLD SMD Min Qty: 750 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4594 | Buy Now |
DISTI #
RSM-104-02-L-S-TR
|
Avnet Americas | Conn Socket Strip SKT 4 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: RSM-104-02-L-S-TR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 2 Weeks, 6 Days Container: Reel | 0 |
|
$0.8700 / $2.1200 | Buy Now |
DISTI #
200-RSM10402LSTR
|
Mouser Electronics | Headers & Wire Housings Surface-Mount Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant | 0 |
|
$0.6000 / $2.1200 | Order Now |
|
Onlinecomponents.com | .050" X .100" Surface Mount Micro Socket Strip RoHS: Compliant | 0 |
|
$0.4200 / $2.1200 | Buy Now |
DISTI #
RSM-104-02-L-S-TR
|
Avnet Americas | Conn Socket Strip SKT 4 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: RSM-104-02-L-S-TR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 2 Weeks, 6 Days Container: Reel | 0 |
|
$0.8700 / $2.1200 | Buy Now |
DISTI #
RSM-104-02-L-S-TR
|
Avnet Abacus | Conn Socket Strip SKT 4 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: RSM-104-02-L-S-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" X .100" Surface Mount Micro Socket Strip RoHS: Compliant | 0 |
|
$0.4200 / $2.1200 | Buy Now |
DISTI #
5cd91436cd7c1c4c386b9568
|
Samtec | Surface-Mount Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$0.4200 / $2.1200 | Buy Now |
Part Details for RSM-104-02-L-S-TR
RSM-104-02-L-S-TR CAD Models
RSM-104-02-L-S-TR Part Data Attributes:
|
RSM-104-02-L-S-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RSM-104-02-L-S-TR
Samtec Inc
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.21 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 825VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.985 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.8 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |