RSM-106-02-F-D
Samtec Inc
Description: Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,

Overview of RSM-106-02-F-D by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for RSM-106-02-F-D by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 97P1162
Newark Connector, Receptacle, 12 Contacts, 2 Rows, Surface Mount, 1.27 Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:12Contacts, Connector Mounting:Surface Mount, Product Range:Rsm Series Rohs Compliant: Yes |Samtec RSM-106-02-F-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.7400
  • 10 $2.6200
  • 100 $2.2000
  • 500 $1.8600
  • 1,000 $1.5800
  • 2,500 $1.4500
  • 5,000 $1.4200
$1.4200 / $2.7400 Buy Now
DISTI # 3937-RSM-106-02-F-D-ND
DigiKey CONN RCPT 12POS 0.05 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT 136
In Stock
  • 1 $5.4500
  • 50 $4.4546
  • 100 $3.7818
  • 500 $3.3636
  • 1,000 $2.5273
$2.5273 / $5.4500 Buy Now
DISTI # 612-RSM-106-02-F-D-ND
DigiKey CONN RCPT 12POS 0.05 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube Temporarily Out of Stock
  • 1 $3.0000
$3.0000 Buy Now
DISTI # RSM-106-02-F-D
Avnet Americas Conn Socket Strip SKT 12 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: RSM-106-02-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 206 Factory Stock
RFQ
DISTI # 200-RSM10602FD
Mouser Electronics Headers & Wire Housings Surface-Mount Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant 1
  • 1 $3.0000
  • 50 $2.4500
  • 511 $1.8500
  • 1,022 $1.3900
  • 2,044 $1.2400
  • 5,037 $0.9400
  • 10,001 $0.6400
$0.6400 / $3.0000 Buy Now
Onlinecomponents.com .050" X .100" Surface Mount Micro Socket Strip RoHS: Compliant 0
  • 73 $2.1950
  • 146 $2.1620
  • 292 $2.0940
  • 511 $2.0310
  • 1,022 $1.4580
  • 2,555 $1.3330
  • 5,037 $0.9990
  • 7,519 $0.9840
$0.9840 / $2.1950 Buy Now
Powell Electronics Surface-Mount Micro Socket, 0.050" x 0.1 Min Qty: 1 136
  • 1 $3.0000
  • 50 $2.4500
  • 100 $2.0800
  • 500 $1.8500
  • 1,000 $1.3900
$1.3900 / $3.0000 Buy Now
DISTI # 000000000000143972
Sager Headers & Wire Housings Surface-Mount Micro Socket, 0.050 x 0.100 Pitch Min Qty: 1 206
  • 1 $3.0000
  • 50 $2.4500
  • 100 $2.0800
  • 500 $1.8500
  • 1,000 $1.3900
  • 2,000 $1.2400
$1.2400 / $3.0000 Buy Now
Master Electronics .050" X .100" Surface Mount Micro Socket Strip RoHS: Compliant 0
  • 73 $2.1950
  • 146 $2.1620
  • 292 $2.0940
  • 511 $2.0310
  • 1,022 $1.4580
  • 2,555 $1.3330
  • 5,037 $0.9990
  • 7,519 $0.9840
$0.9840 / $2.1950 Buy Now
DISTI # 5cd9147fcd7c1c4c386bea9b
Samtec Surface-Mount Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube 206
  • 1 $3.0000
  • 50 $2.4500
  • 100 $2.0800
  • 500 $1.8500
  • 1,000 $1.3900
  • 2,000 $1.2400
  • 5,000 $0.9400
  • 10,000 $0.6400
$0.6400 / $3.0000 Buy Now

CAD Models for RSM-106-02-F-D by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RSM-106-02-F-D by Samtec Inc

RSM-106-02-F-D
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
12
Want to compare parts?
  1. RSM-106-02-F-D
    Samtec Inc
    Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
    VS

Alternate Parts for RSM-106-02-F-D

This table gives cross-reference parts and alternative options found for RSM-106-02-F-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSM-106-02-F-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71973-1906 Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT Molex RSM-106-02-F-D vs 71973-1906
008218012736001 Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, Kyocera AVX Components RSM-106-02-F-D vs 008218012736001
39-51-2123 Board Connector, 12 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle Molex RSM-106-02-F-D vs 39-51-2123
87264-1257 Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle Molex RSM-106-02-F-D vs 87264-1257
146783-2 12 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE TE's AMP RSM-106-02-F-D vs 146783-2
6-146762-1 12 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT TE's AMP RSM-106-02-F-D vs 6-146762-1
1-1794657-2 12 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, RECEPTACLE TE Connectivity RSM-106-02-F-D vs 1-1794657-2
71973-9806 Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT Molex RSM-106-02-F-D vs 71973-9806
205016201210081 Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle Kyocera AVX Components RSM-106-02-F-D vs 205016201210081
008218012722001 Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, Kyocera AVX Components RSM-106-02-F-D vs 008218012722001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSM-106-02-F-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSM-106-02-F-D by Samtec Inc

Select Manufacturer
Which Manufacturer of RSM-106-02-F-D would you like to use for your alert(s)?
  • Please alert me when RSM-106-02-F-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSM-106-02-F-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSM-106-02-F-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSM-106-02-F-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSM-106-02-F-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSM-106-02-F-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: