There are no models available for this part yet.
Overview of RSM-107-02-LM-S-P-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RSM-107-02-LM-S-P-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-RSM-107-02-LM-S-P-TR-ND
|
DigiKey | .050" X .100" SURFACE MOUNT MICR Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
$2.5818 / $5.3800 | Buy Now | |
DISTI #
RSM-107-02-LM-S-P-TR-ND
|
DigiKey | .050" X .100" SURFACE MOUNT MICR Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0500 | Buy Now | |
DISTI #
RSM-107-02-LM-S-P-
|
Avnet Americas | Connector Socket Strip 7 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: RSM-107-02-LM-S-P-) Min Qty: 475 Package Multiple: 475 Container: Reel | 0 |
|
$1.4200 / $2.9600 | Buy Now | |
DISTI #
200-RSM10702LMSPTR
|
Mouser Electronics | Headers & Wire Housings Surface-Mount Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant | 0 |
|
$1.2900 / $2.0500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8110 / $2.0460 | Buy Now | ||
DISTI #
000000000006251467
|
Sager | Headers & Wire Housings Surface-Mount Micro Socket, 0.050 x 0.100 Pitch Min Qty: 1 | 0 |
|
$1.2900 / $2.9600 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.8110 / $2.0460 | Buy Now | ||
DISTI #
5cd9143bcd7c1c4c386b9b47
|
Samtec | Surface-Mount Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$0.7510 / $2.9580 | Buy Now |
CAD Models for RSM-107-02-LM-S-P-TR by Samtec Inc
Part Data Attributes for RSM-107-02-LM-S-P-TR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
JESD-609 Code
|
e3
|