Part Details for RSM-111-02-S-D-K by Samtec Inc
Overview of RSM-111-02-S-D-K by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSM-111-02-S-D-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P1386
|
Newark | Connector, Receptacle, 22 Contacts, 2 Rows, Surface Mount, 1.27 Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:22Contacts, Connector Mounting:Surface Mount, Product Range:Rsm Series Rohs Compliant: Yes |Samtec RSM-111-02-S-D-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 149 |
|
$4.1200 / $7.4300 | Buy Now |
DISTI #
612-RSM-111-02-S-D-K-ND
|
DigiKey | CONN RCPT 22POS 0.05 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.2500 | Buy Now |
DISTI #
RSM-111-02-S-D-K
|
Avnet Americas | Conn Socket Strip SKT 22 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: RSM-111-02-S-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 149 Factory Stock |
|
$4.0400 / $6.6600 | Buy Now |
DISTI #
200-RSM11102SDK
|
Mouser Electronics | Headers & Wire Housings Surface-Mount Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant | 0 |
|
$2.7500 / $6.6600 | Order Now |
|
Onlinecomponents.com | .050" X .100" Surface Mount Micro Socket Strip RoHS: Compliant | 0 |
|
$1.8900 / $6.6600 | Buy Now |
DISTI #
RSM-111-02-S-D-K
|
Avnet Americas | Conn Socket Strip SKT 22 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: RSM-111-02-S-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 149 Factory Stock |
|
$4.0400 / $6.6600 | Buy Now |
|
Powell Electronics | Surface-Mount Micro S Min Qty: 1 | 89 |
|
$4.0400 / $6.6600 | Buy Now |
|
Master Electronics | .050" X .100" Surface Mount Micro Socket Strip RoHS: Compliant | 0 |
|
$1.8900 / $6.6600 | Buy Now |
DISTI #
5cd91467cd7c1c4c386bd026
|
Samtec | Surface-Mount Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 149 |
|
$1.8900 / $6.6600 | Buy Now |
Part Details for RSM-111-02-S-D-K
RSM-111-02-S-D-K CAD Models
RSM-111-02-S-D-K Part Data Attributes:
|
RSM-111-02-S-D-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RSM-111-02-S-D-K
Samtec Inc
Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |