Datasheets
RSM-115-02-L-D-LC-TR by: Samtec Inc

Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,

Part Details for RSM-115-02-L-D-LC-TR by Samtec Inc

Overview of RSM-115-02-L-D-LC-TR by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RSM-115-02-L-D-LC-TR

Part # Distributor Description Stock Price Buy
DISTI # RSM-115-02-L-D-LC-TR-ND
DigiKey CONN RCPT 30POS 0.05 GOLD SMD Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now
Onlinecomponents.com .050" X .100" Surface Mount Micro Socket Strip RoHS: Compliant 0
  • 10 $3.7300
  • 25 $3.5400
  • 100 $3.3700
  • 500 $3.2000
  • 1,000 $3.0400
  • 5,000 $2.6900
  • 10,000 $2.5300
$2.5300 / $3.7300 Buy Now
DISTI # 000000000001343267
Sager Headers & Wire Housings 0
Buy Now
Master Electronics .050" X .100" Surface Mount Micro Socket Strip RoHS: Compliant 0
  • 10 $3.7300
  • 25 $3.5400
  • 100 $3.3700
  • 500 $3.2000
  • 1,000 $3.0400
  • 5,000 $2.6900
  • 10,000 $2.5300
$2.5300 / $3.7300 Buy Now

Part Details for RSM-115-02-L-D-LC-TR

RSM-115-02-L-D-LC-TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RSM-115-02-L-D-LC-TR Part Data Attributes

RSM-115-02-L-D-LC-TR Samtec Inc
Buy Now Datasheet
Compare Parts:
RSM-115-02-L-D-LC-TR Samtec Inc Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (10)
Contact Finish Termination MATTE TIN
Contact Gender FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 30
UL Flammability Code 94V-0

Alternate Parts for RSM-115-02-L-D-LC-TR

This table gives cross-reference parts and alternative options found for RSM-115-02-L-D-LC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSM-115-02-L-D-LC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
93682-530 Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle Amphenol FCi RSM-115-02-L-D-LC-TR vs 93682-530
CDS30S-050202-TH Board Connector, 30 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle Cristek Interconnects Inc RSM-115-02-L-D-LC-TR vs CDS30S-050202-TH
M55302/58-D30H Board Connector, 30 Contact(s), 2 Row(s), Female, Wire Wrap Terminal, Receptacle IEH Corp RSM-115-02-L-D-LC-TR vs M55302/58-D30H
M55302/64LE30Y Board Connector, 30 Contact(s), 2 Row(s), Female, Receptacle Incon Inc RSM-115-02-L-D-LC-TR vs M55302/64LE30Y
M55302/64LD30F Board Connector, 30 Contact(s), 2 Row(s), Female, Wire Wrap Terminal, Receptacle Winchester Interconnect RSM-115-02-L-D-LC-TR vs M55302/64LD30F
RM242-030-241-6400 Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, AirBorn Inc RSM-115-02-L-D-LC-TR vs RM242-030-241-6400
205061030102861 Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, Kyocera AVX Components RSM-115-02-L-D-LC-TR vs 205061030102861
M55302/27-216 30 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER; WIRE WRAP, RECEPTACLE TE Connectivity RSM-115-02-L-D-LC-TR vs M55302/27-216
M55302/58-D30Y Board Connector, 30 Contact(s), 2 Row(s), Female, Wire Wrap Terminal, Receptacle Winchester Interconnect RSM-115-02-L-D-LC-TR vs M55302/58-D30Y
M55302/58LH30X Board Connector, 30 Contact(s), 2 Row(s), Female, Receptacle IEH Corp RSM-115-02-L-D-LC-TR vs M55302/58LH30X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSM-115-02-L-D-LC-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSM-115-02-L-D-LC-TR by Samtec Inc

  • Please alert me when RSM-115-02-L-D-LC-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RSM-115-02-L-D-LC-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSM-115-02-L-D-LC-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RSM-115-02-L-D-LC-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSM-115-02-L-D-LC-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSM-115-02-L-D-LC-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: