Part Details for RSM-120-02-SM-D-P-TR by Samtec Inc
Overview of RSM-120-02-SM-D-P-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSM-120-02-SM-D-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RSM-120-02-SM-D-P-TR-ND
|
DigiKey | SURFACE-MOUNT MICRO SOCKET, 0.05 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RSM-120-02-SM-D-P-
|
Avnet Americas | Surface-Mount Micro Socket, 0.050" x 0.100" P - Tape and Reel (Alt: RSM-120-02-SM-D-P-) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
RFQ | |
DISTI #
RSM-120-02-SM-D-P-
|
Avnet Americas | Surface-Mount Micro Socket, 0.050" x 0.100" P - Tape and Reel (Alt: RSM-120-02-SM-D-P-) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
RFQ | |
DISTI #
RSM-120-02-SM-D-P-
|
Avnet Americas | Surface-Mount Micro Socket, 0.050" x 0.100" P - Tape and Reel (Alt: RSM-120-02-SM-D-P-) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 382 |
|
Buy Now | |
DISTI #
5cd91440cd7c1c4c386ba06a
|
Samtec | Surface-Mount Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
Buy Now |
Part Details for RSM-120-02-SM-D-P-TR
RSM-120-02-SM-D-P-TR CAD Models
RSM-120-02-SM-D-P-TR Part Data Attributes
|
RSM-120-02-SM-D-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RSM-120-02-SM-D-P-TR
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |