Part Details for RSM-121-02-S-S-P-TR by Samtec Inc
Overview of RSM-121-02-S-S-P-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSM-121-02-S-S-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P1744
|
Newark | Surface-Mount Micro Socket, 0.050" X 0.100" Pitch |Samtec RSM-121-02-S-S-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8700 / $4.2000 | Buy Now |
DISTI #
RSM-121-02-S-S-P-TR-ND
|
DigiKey | CONN RCPT 21POS 0.05 GOLD SMD Min Qty: 350 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5827 | Buy Now |
DISTI #
RSM-121-02-S-S-P-T
|
Avnet Americas | Conn Socket Strip SKT 21 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: RSM-121-02-S-S-P-T) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$4.0000 / $6.5600 | Buy Now |
DISTI #
200-RSM12102SSPTR
|
Mouser Electronics | Headers & Wire Housings Surface-Mount Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant | 0 |
|
$3.5900 / $5.2400 | Order Now |
|
Onlinecomponents.com | .050" X .100" Surface Mount Micro Socket Strip RoHS: Compliant | 0 |
|
$1.9400 / $6.5600 | Buy Now |
DISTI #
RSM-121-02-S-S-P-T
|
Avnet Americas | Conn Socket Strip SKT 21 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: RSM-121-02-S-S-P-T) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$4.0000 / $6.5600 | Buy Now |
DISTI #
RSM-121-02-S-S-P-T
|
Avnet Americas | Conn Socket Strip SKT 21 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: RSM-121-02-S-S-P-T) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$4.0000 / $6.5600 | Buy Now |
DISTI #
000000000002534224
|
Sager | Headers & Wire Housings Surface-Mount Micro Socket, 0.050 x 0.100 Pitch Min Qty: 1 | 0 |
|
$3.5900 / $6.5600 | Buy Now |
DISTI #
RSM-121-02-S-S-P-TR
|
Avnet Abacus | Conn Socket Strip SKT 21 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: RSM-121-02-S-S-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" X .100" Surface Mount Micro Socket Strip RoHS: Compliant | 0 |
|
$1.9400 / $6.5600 | Buy Now |
Part Details for RSM-121-02-S-S-P-TR
RSM-121-02-S-S-P-TR CAD Models
RSM-121-02-S-S-P-TR Part Data Attributes
|
RSM-121-02-S-S-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RSM-121-02-S-S-P-TR
Samtec Inc
Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |