Part Details for RSM-122-02-L-S-K-TR by Samtec Inc
Overview of RSM-122-02-L-S-K-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSM-122-02-L-S-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P1759
|
Newark | Surface-Mount Micro Socket, 0.050" X 0.100" Pitch |Samtec RSM-122-02-L-S-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2300 / $3.5700 | Buy Now |
DISTI #
RSM-122-02-L-S-K-TR-ND
|
DigiKey | CONN RCPT 22POS 0.05 GOLD SMD Min Qty: 550 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1036 | Buy Now |
DISTI #
RSM-122-02-L-S-K-TR
|
Avnet Americas | Conn Socket Strip SKT 22 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: RSM-122-02-L-S-K-TR) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$3.1800 / $5.2200 | Buy Now |
DISTI #
200-RSM12202LSKTR
|
Mouser Electronics | Headers & Wire Housings Surface-Mount Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant | 0 |
|
$2.8500 / $3.1800 | Order Now |
|
Onlinecomponents.com | .050" X .100" Surface Mount Micro Socket Strip RoHS: Compliant | 0 |
|
$1.5300 / $5.2200 | Buy Now |
DISTI #
RSM-122-02-L-S-K-TR
|
Avnet Americas | Conn Socket Strip SKT 22 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: RSM-122-02-L-S-K-TR) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$3.1800 / $5.2200 | Buy Now |
DISTI #
RSM-122-02-L-S-K-TR
|
Avnet Americas | Conn Socket Strip SKT 22 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: RSM-122-02-L-S-K-TR) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$3.1800 / $5.2200 | Buy Now |
DISTI #
000000000002228210
|
Sager | Headers & Wire Housings Surface-Mount Micro Socket, 0.050 x 0.100 Pitch Min Qty: 1 | 0 |
|
$2.8500 / $5.2200 | Buy Now |
DISTI #
RSM-122-02-L-S-K-TR
|
Avnet Abacus | Conn Socket Strip SKT 22 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: RSM-122-02-L-S-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" X .100" Surface Mount Micro Socket Strip RoHS: Compliant | 0 |
|
$1.5300 / $5.2200 | Buy Now |
Part Details for RSM-122-02-L-S-K-TR
RSM-122-02-L-S-K-TR CAD Models
RSM-122-02-L-S-K-TR Part Data Attributes
|
RSM-122-02-L-S-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RSM-122-02-L-S-K-TR
Samtec Inc
Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for RSM-122-02-L-S-K-TR
This table gives cross-reference parts and alternative options found for RSM-122-02-L-S-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSM-122-02-L-S-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS22S-05T911 | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Cristek Interconnects Inc | RSM-122-02-L-S-K-TR vs CMS22S-05T911 |
CMS22S-B5H31 | Board Connector, 22 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | RSM-122-02-L-S-K-TR vs CMS22S-B5H31 |
CMS22S-L5H14 | Board Connector, 22 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | RSM-122-02-L-S-K-TR vs CMS22S-L5H14 |
CMS22S-B5M21 | Board Connector, 22 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | RSM-122-02-L-S-K-TR vs CMS22S-B5M21 |
HM2R70PACA60L9 | Board Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | RSM-122-02-L-S-K-TR vs HM2R70PACA60L9 |
CMS22S-B5M13 | Board Connector, 22 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | RSM-122-02-L-S-K-TR vs CMS22S-B5M13 |
CMS22S-05H12 | Board Connector, 22 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | RSM-122-02-L-S-K-TR vs CMS22S-05H12 |
CMS22S-B5S33 | Board Connector, 22 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | RSM-122-02-L-S-K-TR vs CMS22S-B5S33 |
CMS22S-S5M14 | Board Connector, 22 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | RSM-122-02-L-S-K-TR vs CMS22S-S5M14 |
CMS22S-S5000000 | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Cristek Interconnects Inc | RSM-122-02-L-S-K-TR vs CMS22S-S5000000 |