-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P1764
|
Newark | Surface-Mount Micro Socket, 0.050" X 0.100" Pitch |Samtec RSM-122-02-S-D-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.6100 / $7.1700 | Buy Now |
DISTI #
RSM-122-02-S-D-K-TR-ND
|
DigiKey | CONN RCPT 44POS 0.05 GOLD SMD Min Qty: 325 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.2351 | Buy Now |
DISTI #
RSM-122-02-S-D-K-T
|
Avnet Americas | Conn Socket Strip SKT 44 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: RSM-122-02-S-D-K-T) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$6.8200 / $10.6900 | Buy Now |
DISTI #
200-RSM12202SDKTR
|
Mouser Electronics | Headers & Wire Housings Surface-Mount Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant | 0 |
|
$6.0900 / $6.8200 | Order Now |
|
Onlinecomponents.com | .050" X .100" Surface Mount Micro Socket Strip RoHS: Compliant | 0 |
|
$3.1800 / $10.6900 | Buy Now |
DISTI #
RSM-122-02-S-D-K-T
|
Avnet Americas | Conn Socket Strip SKT 44 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: RSM-122-02-S-D-K-T) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$6.8200 / $10.6900 | Buy Now |
DISTI #
RSM-122-02-S-D-K-T
|
Avnet Americas | Conn Socket Strip SKT 44 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: RSM-122-02-S-D-K-T) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$6.8200 / $10.6900 | Buy Now |
DISTI #
000000000001673579
|
Sager | Headers & Wire Housings Surface-Mount Micro Socket, 0.050 x 0.100 Pitch Min Qty: 1 | 0 |
|
$6.0900 / $10.6900 | Buy Now |
DISTI #
RSM-122-02-S-D-K-TR
|
Avnet Abacus | Conn Socket Strip SKT 44 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: RSM-122-02-S-D-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" X .100" Surface Mount Micro Socket Strip RoHS: Compliant | 0 |
|
$3.1800 / $10.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSM-122-02-S-D-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RSM-122-02-S-D-K-TR
Samtec Inc
Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for RSM-122-02-S-D-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSM-122-02-S-D-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACV044A114A023A00 | Board Connector, 44 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Incon Inc | RSM-122-02-S-D-K-TR vs ACV044A114A023A00 |
71973-9222 | Board Connector, 44 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | RSM-122-02-S-D-K-TR vs 71973-9222 |
ACN044A106A040A00 | Board Connector, 44 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Incon Inc | RSM-122-02-S-D-K-TR vs ACN044A106A040A00 |
M55302/66L44L | 44 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | Micross Components | RSM-122-02-S-D-K-TR vs M55302/66L44L |
M55302/58LB44X | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | IEH Corp | RSM-122-02-S-D-K-TR vs M55302/58LB44X |
ACV044A107A040A00 | Board Connector, 44 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Incon Inc | RSM-122-02-S-D-K-TR vs ACV044A107A040A00 |
4-167858-4 | CONNECTOR, 44 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | RSM-122-02-S-D-K-TR vs 4-167858-4 |
71973-8822 | Board Connector, 44 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | RSM-122-02-S-D-K-TR vs 71973-8822 |
7-535542-2 | 44 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE's AMP | RSM-122-02-S-D-K-TR vs 7-535542-2 |
1-176136-2 | 44 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | RSM-122-02-S-D-K-TR vs 1-176136-2 |