Part Details for RSM-12CU by Altech Corporation
Overview of RSM-12CU by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSM-12CU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSM-12CU-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 12V Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.1860 | Buy Now |
DISTI #
845-RSM-12CU
|
Mouser Electronics | Industrial Relays RELAY MODULE SM SPDT 6.2mm LED RoHS: Compliant | 2 |
|
$18.1800 / $21.7900 | Buy Now |
DISTI #
70077701
|
RS | Interface Relay Module, 6 A, 250 VAC, SPDT, Screw Terminal, RS Series | Altech Corp RSM-12CU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 45 |
|
$17.2900 / $21.6100 | Buy Now |
|
Future Electronics | RELAY MODULE SM SPDT 6A 250VAC 6.2mm LED Industrial Relay RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$15.9400 / $16.3300 | Buy Now |
|
Onlinecomponents.com | 250VAC/30VDC,12VAC/DC COIL, 6.2 MM, LED, SPDT RoHS: Compliant | 920 Factory Stock |
|
$14.3100 / $17.2800 | Buy Now |
|
Powell Electronics | General Purpose / Industrial Relays RELAY MODULE SM SPDT 6.2mm LED Min Qty: 10 | 552 |
|
$18.4000 | Buy Now |
|
Master Electronics | 250VAC/30VDC,12VAC/DC COIL, 6.2 MM, LED, SPDT RoHS: Compliant | 920 Factory Stock |
|
$14.3100 / $17.2800 | Buy Now |
DISTI #
10112451
|
TestEquity LLC | Altech RSM-12CU Relay Module,SM,SPDT,6.2mm,LED 6A@250VAC/30VDC,12VAC/DC Coil | 0 |
|
$21.2400 | Buy Now |
Part Details for RSM-12CU
RSM-12CU CAD Models
RSM-12CU Part Data Attributes
|
RSM-12CU
Altech Corporation
Buy Now
|
Compare Parts:
RSM-12CU
Altech Corporation
|
Samacsys Manufacturer | Altech |