Part Details for RSM-132-02-L-S-P-TR by Samtec Inc
Overview of RSM-132-02-L-S-P-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for RSM-132-02-L-S-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P1978
|
Newark | Surface-Mount Micro Socket, 0.050" X 0.100" Pitch Rohs Compliant: Yes |Samtec RSM-132-02-L-S-P-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7400 / $5.7100 | Buy Now |
DISTI #
RSM-132-02-L-S-P-T
|
Avnet Americas | Conn Socket Strip SKT 32 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: RSM-132-02-L-S-P-T) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Container: Reel | 0 |
|
$4.6400 / $7.2300 | Buy Now |
DISTI #
200-RSM13202LSPTR
|
Mouser Electronics | Headers & Wire Housings Surface-Mount Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant | 0 |
|
$3.1900 / $4.6400 | Order Now |
|
Onlinecomponents.com | .050" X .100" Surface Mount Micro Socket Strip RoHS: Compliant | 0 |
|
$2.3300 / $7.2900 | Buy Now |
DISTI #
000000000002534251
|
Sager | Headers & Wire Housings Surface-Mount Micro Socket, 0.050 x 0.100 Pitch Min Qty: 1 | 0 |
|
$4.1600 / $7.2300 | Buy Now |
|
Master Electronics | .050" X .100" Surface Mount Micro Socket Strip RoHS: Compliant | 0 |
|
$2.3300 / $7.2900 | Buy Now |
DISTI #
5cd9147bcd7c1c4c386be6fe
|
Samtec | Surface-Mount Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$2.2270 / $7.2270 | Buy Now |
Part Details for RSM-132-02-L-S-P-TR
RSM-132-02-L-S-P-TR CAD Models
RSM-132-02-L-S-P-TR Part Data Attributes
|
RSM-132-02-L-S-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RSM-132-02-L-S-P-TR
Samtec Inc
Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |