-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P1997
|
Newark | Connector, Receptacle, 66 Contacts, 2 Rows, Surface Mount, 1.27 Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:66Contacts, Connector Mounting:Surface Mount, Product Range:Rsm Series Rohs Compliant: Yes |Samtec RSM-133-02-S-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 153 |
|
$10.4300 / $16.0200 | Buy Now |
DISTI #
612-RSM-133-02-S-D-ND
|
DigiKey | CONN RCPT 66POS 0.05 GOLD SMD Min Qty: 13 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.0508 | Buy Now |
DISTI #
RSM-133-02-S-D
|
Avnet Americas | Conn Socket Strip SKT 66 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: RSM-133-02-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 153 Factory Stock |
|
$9.9300 / $14.8200 | Buy Now |
DISTI #
200-RSM13302SD
|
Mouser Electronics | Headers & Wire Housings Surface-Mount Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant | 0 |
|
$4.5400 / $14.8200 | Order Now |
|
Onlinecomponents.com | .050" X .100" Surface Mount Micro Socket Strip RoHS: Compliant | 0 |
|
$4.9700 / $15.6200 | Buy Now |
|
Powell Electronics | Surface-Mount Micro Socket, 0.050" x 0.1 Min Qty: 1 | 101 |
|
$9.9300 / $14.8200 | Buy Now |
|
Master Electronics | .050" X .100" Surface Mount Micro Socket Strip RoHS: Compliant | 0 |
|
$4.9700 / $15.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSM-133-02-S-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RSM-133-02-S-D
Samtec Inc
Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.2 inch | |
Body Depth | 0.24 inch | |
Body Length | 1.66 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.302 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 66 |
This table gives cross-reference parts and alternative options found for RSM-133-02-S-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSM-133-02-S-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20021311-00066T9LF | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | RSM-133-02-S-D vs 20021311-00066T9LF |
20021323-10066T4LF | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | RSM-133-02-S-D vs 20021323-10066T4LF |
20021323-00066T1LF | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 66 positions, 1.27mm (0.500in) pitch. | Amphenol Communications Solutions | RSM-133-02-S-D vs 20021323-00066T1LF |
20021323-10066T8LF | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | RSM-133-02-S-D vs 20021323-10066T8LF |
20021311-00066T4LF | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | RSM-133-02-S-D vs 20021311-00066T4LF |
20021311-00066T1LF | 1.27mm (0.05in.) pitch, Receptacle Top entry, 66 contacts | Amphenol Communications Solutions | RSM-133-02-S-D vs 20021311-00066T1LF |
20021323-00066T1LF | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | RSM-133-02-S-D vs 20021323-00066T1LF |
20021311-00066T4LF | 1.27mm (0.05in.) pitch, Receptacle Top entry, 66 contacts | Amphenol Communications Solutions | RSM-133-02-S-D vs 20021311-00066T4LF |
20021321-00066D9LF | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | RSM-133-02-S-D vs 20021321-00066D9LF |
20021323-00066D1LF | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 66 positions, 1.27mm (0.500in) pitch. | Amphenol Communications Solutions | RSM-133-02-S-D vs 20021323-00066D1LF |