Part Details for RSM-20110 by Remke Inc
Overview of RSM-20110 by Remke Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10082201-104A14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Pin In Paste, Single row , 14 Positions, 2.54mm (0.100in) Pitch | |
54122-808201100LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 20 position, 2.54mm (0.100in) pitch | |
10082201-104-05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Pin In Paste, Single row , 5 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for RSM-20110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-RSM-20110-ND
|
DigiKey | Cord Grip, M20, 0.562-0.625in. D Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$9.8000 | Buy Now |