Part Details for RSM002P03T2L by ROHM Semiconductor
Overview of RSM002P03T2L by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for RSM002P03T2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSM002P03T2LCT-ND
|
DigiKey | MOSFET P-CH 30V 200MA VMT3 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21648 In Stock |
|
$0.1313 / $0.3300 | Buy Now |
DISTI #
RSM002P03T2L
|
Avnet Americas | Trans MOSFET P-CH 30V 0.2A 3-Pin VMT T/R - Tape and Reel (Alt: RSM002P03T2L) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0980 / $0.1166 | Buy Now |
DISTI #
RSM002P03T2L
|
Avnet Americas | Trans MOSFET P-CH 30V 0.2A 3-Pin VMT T/R - Tape and Reel (Alt: RSM002P03T2L) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0714 / $0.1166 | Buy Now |
DISTI #
755-RSM002P03T2L
|
Mouser Electronics | MOSFET P-CH 30V 200MA RoHS: Compliant | 24977 |
|
$0.1280 / $0.3300 | Buy Now |
|
Future Electronics | P-Channel 0.15 W 30 V 1.4 Ohm Surface Mount Small Signal MosFet -SOT-723 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0680 / $0.0739 | Buy Now |
|
Future Electronics | P-Channel 0.15 W 30 V 1.4 Ohm Surface Mount Small Signal MosFet -SOT-723 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.0991 / $0.1080 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.2A I(D), 30V, 1-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 11440 |
|
$0.1650 / $0.5500 | Buy Now |
DISTI #
RSM002P03T2L
|
TTI | MOSFET P-CH 30V 200MA RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.1030 / $0.1100 | Buy Now |
DISTI #
RSM002P03T2L
|
TME | Transistor: P-MOSFET, unipolar, -30V, -200mA, Idm: -0.4A, 150mW Min Qty: 5 | 0 |
|
$0.0810 / $0.1750 | RFQ |
DISTI #
RSM002P03T2L
|
Avnet Asia | Trans MOSFET P-CH 30V 0.2A 3-Pin VMT T/R (Alt: RSM002P03T2L) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for RSM002P03T2L
RSM002P03T2L CAD Models
RSM002P03T2L Part Data Attributes
|
RSM002P03T2L
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSM002P03T2L
ROHM Semiconductor
Small Signal Field-Effect Transistor, 0.2A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, VMT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | VMT3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 1.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |