Part Details for RSM09-27-30P-1040 by TE Connectivity
Overview of RSM09-27-30P-1040 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSM09-27-30P-1040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-RSM09-27-30P1040
|
Mouser Electronics | Automotive Connectors PLUG ASSY RoHS: Compliant | 0 |
|
$2,744.2800 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 5 Lead time: 21 Weeks Container: Box | 0Box |
|
$1,935.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,656.3400 / $4,861.3300 | Buy Now |
DISTI #
RSM09-27-30P-1040
|
TTI | Automotive Connectors PLUG ASSY Min Qty: 20 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2,744.2700 | Buy Now |
DISTI #
RSM09-27-30P-1040
|
FDH Electronics | Connector Misc Min Qty: 1 | 7 |
|
$2,313.9450 / $3,071.2360 | Buy Now RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,656.3400 / $4,861.3300 | Buy Now |
Part Details for RSM09-27-30P-1040
RSM09-27-30P-1040 CAD Models
RSM09-27-30P-1040 Part Data Attributes
|
RSM09-27-30P-1040
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RSM09-27-30P-1040
TE Connectivity
91 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-C-81703, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER SILVER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 27 | |
Termination Type | CRIMP | |
Total Number of Contacts | 91 |