RSMF12JT12K0
SEI Stackpole Electronics Inc
Description: RESISTOR, METAL OXIDE FILM, 0.5W, 5%, 200ppm, 12000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Overview of RSMF12JT12K0 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for RSMF12JT12K0 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RSMF12JT12K0-ND
DigiKey RES 12K OHM 5% 1/2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0152
$0.0152 Buy Now
DISTI # RSMF12JT12K0
Avnet Americas Res Metal Oxide 12kOhm 5% 1/2W ±200ppm/°C Conformal Axial T/R - Tape and Reel (Alt: RSMF12JT12K0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0252
  • 10,000 $0.0248
  • 20,000 $0.0245
  • 30,000 $0.0241
  • 40,000 $0.0238
  • 50,000 $0.0234
  • 500,000 $0.0230
$0.0230 / $0.0252 Buy Now
DISTI # 708-RSMF12JT12K0
Mouser Electronics Metal Oxide Resistors RES, MOM, 1/2W, 12 Kohm, 5% RoHS: Compliant 0
  • 5,000 $0.0220
$0.0220 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks 0
  • 5,000 $0.0240
$0.0240 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.0257
  • 10,000 $0.0240
  • 20,000 $0.0225
  • 40,000 $0.0220
$0.0220 / $0.0257 Buy Now
NAC RESISTOR, MINI METAL OXIDE, 1/2W, 12 Kohm, 5% - Mini Metal Oxide Resistor RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $0.0600
  • 25,000 $0.0510
  • 125,000 $0.0450
$0.0450 / $0.0600 Buy Now

CAD Models for RSMF12JT12K0 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RSMF12JT12K0 by SEI Stackpole Electronics Inc

RSMF12JT12K0
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
FLAMEPROOF
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.55 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.3 mm
Package Length
6 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR, 13.5 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
12000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
250 V
Want to compare parts?
  1. RSMF12JT12K0
    SEI Stackpole Electronics Inc
    RESISTOR, METAL OXIDE FILM, 0.5W, 5%, 200ppm, 12000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for RSMF12JT12K0

This table gives cross-reference parts and alternative options found for RSMF12JT12K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSMF12JT12K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RSMF12JA12K0 RESISTOR, METAL OXIDE FILM, 0.5W, 5%, 200ppm, 12000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RSMF12JT12K0 vs RSMF12JA12K0
RSMF12JB12K0 RESISTOR, METAL OXIDE FILM, 0.5W, 5%, 200ppm, 12000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RSMF12JT12K0 vs RSMF12JB12K0
PRSM12JB12K0 Fixed Resistor, Metal Oxide Film, 0.5W, 12000ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc RSMF12JT12K0 vs PRSM12JB12K0
PRSM12JA12K0 Fixed Resistor, Metal Oxide Film, 0.5W, 12000ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc RSMF12JT12K0 vs PRSM12JA12K0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSMF12JT12K0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSMF12JT12K0 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RSMF12JT12K0 would you like to use for your alert(s)?
  • Please alert me when RSMF12JT12K0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSMF12JT12K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSMF12JT12K0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSMF12JT12K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSMF12JT12K0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSMF12JT12K0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: