Part Details for RSMF1JT3R30 by SEI Stackpole Electronics Inc
Overview of RSMF1JT3R30 by SEI Stackpole Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSMF1JT3R30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSMF1JT3R30-ND
|
DigiKey | RES 3.3 OHM 5% 1W AXIAL Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0283 | Buy Now |
DISTI #
RSMF1JT3R30
|
Avnet Americas | Res Metal Oxide 3.3 Ohm 5% 1W ±200ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RSMF1JT3R30) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0320 / $0.0350 | Buy Now |
DISTI #
708-RSMF1JT3R30
|
Mouser Electronics | Metal Oxide Resistors RES, MOM, 1W, 3.3 ohm, 5% RoHS: Compliant | 0 |
|
$0.0310 | Order Now |
|
Future Electronics | RSMF Series 1 W 3.3 Ohm ±5 % ±200 ppm/°C General Purpose Metal Oxide Resistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0324 / $0.0368 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0305 / $0.0357 | Buy Now |
DISTI #
RSMF1JT3R30
|
Avnet Americas | Res Metal Oxide 3.3 Ohm 5% 1W ±200ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RSMF1JT3R30) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0320 / $0.0350 | Buy Now |
|
NAC | RESISTOR, MINI METAL OXIDE, 1W, 3.3 ohm, 5% - Mini Metal Oxide Resistor RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.0625 / $0.0830 | Buy Now |
|
South Electronics | RSMF1JT3R30 | 0 |
|
RFQ |