-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 2W, 4700ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSMF2JT4K70CT-ND
|
DigiKey | RES 4.7K OHM 5% 2W AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8487 In Stock |
|
$0.0283 / $0.2900 | Buy Now |
DISTI #
RSMF2JT4K70
|
Avnet Americas | Res Metal Oxide 4.7K Ohm 5% 2W ±200ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RSMF2JT4K70) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.0384 / $0.0420 | Buy Now |
DISTI #
708-RSMF2JT4K70
|
Mouser Electronics | Metal Oxide Resistors RES, MOM, 2W, 4.7 Kohm, 5% RoHS: Compliant | 0 |
|
$0.0360 | Order Now |
|
Future Electronics | RSMF Series 2 W 4.7 kOhms ±5 % ±200 ppm/°C General Purpose Metal Oxide Resistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0388 / $0.0439 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5000 Factory Stock |
|
$0.0366 / $0.0429 | Buy Now |
DISTI #
29496555
|
Verical | Res Metal Oxide 4.7K Ohm 5% 2W ±200ppm/°C Conformal Coated AXL T/R Min Qty: 2500 Package Multiple: 2500 | Americas - 5000 |
|
$0.1709 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 1820 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | 1456 |
|
$0.0400 / $0.2000 | Buy Now | |
DISTI #
RSMF2JT4K70
|
Avnet Americas | Res Metal Oxide 4.7K Ohm 5% 2W ±200ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RSMF2JT4K70) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.0384 / $0.0420 | Buy Now |
|
NAC | RESISTOR, MINI METAL OXIDE, 2W, 4.7 Kohm, 5% - Mini Metal Oxide Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.0750 / $0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSMF2JT4K70
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RSMF2JT4K70
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Oxide Film, 2W, 4700ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAMEPROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13.5 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |