RSMF2WR10JT
IBS Electronics Inc
Description: Fixed Resistor, Metal Oxide Film, 2W, 0.1ohm, 5% +/-Tol,

Overview of RSMF2WR10JT by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RSMF2WR10JT by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RSMF2WR10JT by IBS Electronics Inc

RSMF2WR10JT
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.5 mm
Package Length
12 mm
Package Style
Axial
Rated Power Dissipation (P)
2 W
Resistance
0.1 Ω
Resistor Type
FIXED RESISTOR
Series
RSMF
Technology
METAL OXIDE FILM
Tolerance
5%
Want to compare parts?
  1. RSMF2WR10JT
    IBS Electronics Inc
    Fixed Resistor, Metal Oxide Film, 2W, 0.1ohm, 5% +/-Tol,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSMF2WR10JT by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSMF2WR10JT by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of RSMF2WR10JT would you like to use for your alert(s)?
  • Please alert me when RSMF2WR10JT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSMF2WR10JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSMF2WR10JT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSMF2WR10JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSMF2WR10JT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSMF2WR10JT by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: