-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 3W, 75ohm, 500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSMF3FB75R0-ND
|
DigiKey | RES 75 OHM 1% 3W AXIAL Min Qty: 1000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1018 | Buy Now |
DISTI #
RSMF3FB75R0
|
Avnet Americas | Res Metal Oxide 75 Ohm 1% 3W ±200ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: RSMF3FB75R0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0922 / $0.1008 | Buy Now |
DISTI #
708-RSMF3FB75R0
|
Mouser Electronics | Metal Oxide Resistors RES, MOM, 3W, 75 ohm, 1% RoHS: Compliant | 0 |
|
$0.0930 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks | 0 |
|
$0.0960 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0920 / $0.1080 | Buy Now |
|
NAC | RESISTOR, MINI METAL OXIDE, 3W, 75 ohm, 1% - Mini Metal Oxide Resistor RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1800 / $0.2400 | Buy Now |
|
South Electronics | RSMF3FB75R0 | 0 |
|
$0.0900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSMF3FB75R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RSMF3FB75R0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Oxide Film, 3W, 75ohm, 500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAMEPROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.75 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 15 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |