-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES 20K OHM 3W 5% AXIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSMF3JA20K0-C1-ND
|
DigiKey | RES 20K OHM 5% 3W AXIAL Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0727 | Buy Now |
DISTI #
RSMF3JA20K0-C1
|
Avnet Americas | Res Metal Oxide 20kOhm 5% 3W ±200ppm/°C Conformal Axial Ammo Pack - Ammo Pack (Alt: RSMF3JA20K0-C1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0640 / $0.0700 | Buy Now |
DISTI #
708-RSMF3JA20K0-C1
|
Mouser Electronics | Metal Oxide Resistors RES, MOM, 3W, 20 Kohm, 5% RoHS: Compliant | 0 |
|
$0.0590 / $0.0720 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks | 0 |
|
$0.0667 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0640 / $0.0750 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 900 |
|
$0.1125 / $0.3750 | Buy Now |
|
Quest Components | 720 |
|
$0.1000 / $0.5000 | Buy Now | |
|
NAC | RESISTOR, MINI METAL OXIDE, 3W, 20 Kohm, 5% - Mini Metal Oxide Resistor RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1250 / $0.1670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSMF3JA20K0-C1
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RSMF3JA20K0-C1
SEI Stackpole Electronics Inc
RES 20K OHM 3W 5% AXIAL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 15 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |