Part Details for RSN116891 by Amphenol Corporation
Overview of RSN116891 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSN116891
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-RSN116891
|
Mouser Electronics | Relay Sockets & Hardware Relay Socket 4PL 10A Solder Cup Terminal RoHS: Compliant | 0 |
|
$76.4100 / $84.8200 | Order Now |
Part Details for RSN116891
RSN116891 CAD Models
RSN116891 Part Data Attributes
|
RSN116891
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RSN116891
Amphenol Corporation
Relay Socket, 17 Contact(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Device Socket Type | RELAY SOCKET | |
Housing Material | POLYETHERIMIDE | |
JESD-609 Code | e4 | |
Number of Contacts | 17 |