Part Details for RSO25138AR560KB03 by Vishay Intertechnologies
Overview of RSO25138AR560KB03 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSO25138AR560KB03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M1200
|
Newark | Rso 25X138 An U56 10% Bo3 E /Bo3 |Vishay RSO25138AR560KB03 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.3100 / $121.8200 | Buy Now |
DISTI #
RSO25138AR560KB03
|
Avnet Americas | Res Wirewound 0.56 Ohm 10% 160W ±180ppm/°C Ceramic RDL Lug Bolt-On Bulk - Boxed Product (Development Kits) (Alt: RSO25138AR560KB03) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$67.8250 / $104.7292 | Buy Now |