Part Details for RSO25168A4R02JB00 by Vishay Intertechnologies
Overview of RSO25168A4R02JB00 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSO25168A4R02JB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M1257
|
Newark | Rso 25X168 An 4U02 5% Bo6Na E /Bo6Na |Vishay RSO25168A4R02JB00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.8600 / $211.3900 | Buy Now |
DISTI #
RSO25168A4R02JB00
|
Avnet Americas | Resistor, 4.02 Ohm, ± 5%, 200 W, Wirewound, High Power, Screw - Boxed Product (Development Kits) (Alt: RSO25168A4R02JB00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$91.5489 / $215.2563 | Buy Now |
DISTI #
RSO25168A4R02JB00
|
Avnet Americas | Resistor, 4.02 Ohm, ± 5%, 200 W, Wirewound, High Power, Screw - Boxed Product (Development Kits) (Alt: RSO25168A4R02JB00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$91.5489 / $215.2563 | Buy Now |
DISTI #
RSO25168A4R02JB00
|
Avnet Abacus | Resistor, 4.02 Ohm, � 5%, 200 W, Wirewound, High Power, Screw (Alt: RSO25168A4R02JB00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |