Part Details for RSO25168CR160KB00 by Vishay Intertechnologies
Overview of RSO25168CR160KB00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSO25168CR160KB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M1266
|
Newark | Rso 25X168 Cs U16 10% Bo2Na E /Bo2Na |Vishay RSO25168CR160KB00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.9100 / $212.7600 | Buy Now |
DISTI #
RSO25168CR160KB00
|
Avnet Americas | Res Wirewound 0.16 Ohm 10% 200W ?180ppm/?C Ceramic Screw Terminal Bolt-On Blister T/R - Boxed Product (Development Kits) (Alt: RSO25168CR160KB00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$105.6699 / $248.4659 | Buy Now |