Part Details for RSO25168CR820KB02 by Vishay Intertechnologies
Overview of RSO25168CR820KB02 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSO25168CR820KB02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSO25168CR820KB02
|
Avnet Americas | Res Wirewound 0.82 Ohm 10% 200W ±180ppm/°C Ceramic Screw Terminal Bolt-On Bulk - Boxed Product (Development Kits) (Alt: RSO25168CR820KB02) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$81.7655 / $231.9452 | Buy Now |
DISTI #
RSO25168CR820KB02
|
Avnet Americas | Res Wirewound 0.82 Ohm 10% 200W ±180ppm/°C Ceramic Screw Terminal Bolt-On Bulk - Boxed Product (Development Kits) (Alt: RSO25168CR820KB02) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$81.7655 / $231.9452 | Buy Now |