Part Details for RSO30250A10R0JB03 by Vishay Intertechnologies
Overview of RSO30250A10R0JB03 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSO30250A10R0JB03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09N2702
|
Newark | Rso 30X250 An 10U 5% Bo3 E /Bo3 |Vishay RSO30250A10R0JB03 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.9300 / $163.9100 | Buy Now |
DISTI #
RSO30250A10R0JB03
|
Avnet Americas | Resistor, 10 Ohm, ± 5%, 350 W, Wirewound, High Power, Solder Lug - Boxed Product (Development Kits) (Alt: RSO30250A10R0JB03) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$98.5486 / $171.3988 | Buy Now |
DISTI #
RSO30250A10R0JB03
|
Avnet Abacus | Resistor, 10 Ohm, � 5%, 350 W, Wirewound, High Power, Solder Lug (Alt: RSO30250A10R0JB03) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |