Part Details for RSO30250A6R80JB00 by Vishay Intertechnologies
Overview of RSO30250A6R80JB00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSO30250A6R80JB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M1322
|
Newark | Rso 30X250 An 6U8 5% Bo3Na E /Bo3Na |Vishay RSO30250A6R80JB00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.5600 / $233.1300 | Buy Now |
DISTI #
RSO30250A6R80JB00
|
Avnet Americas | Res Wirewound 6.8 Ohm 5% 350W ±180ppm/°C Ceramic RDL Lug Bolt-On Blister T/R - Boxed Product (Development Kits) (Alt: RSO30250A6R80JB00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$115.7773 / $272.2484 | Buy Now |