Part Details for RSO40370C2R00JB01 by Vishay Intertechnologies
Overview of RSO40370C2R00JB01 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSO40370C2R00JB01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W1724
|
Newark | Rso 40X370 Cs 2U 5% Bo1 E /Bo1 |Vishay RSO40370C2R00JB01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$632.4700 / $690.4100 | Buy Now |
DISTI #
RSO40370C2R00JB01
|
Avnet Americas | Resistor, 2 Ohm, ? 5%, 700 W, Wirewound, High Power, Screw - Boxed Product (Development Kits) (Alt: RSO40370C2R00JB01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$342.8933 / $806.2760 | Buy Now |