Part Details for RSO50373A39R0JB01 by Vishay Intertechnologies
Overview of RSO50373A39R0JB01 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSO50373A39R0JB01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSO50373A39R0JB01
|
Avnet Americas | Resistor, 39 Ohm, ± 5%, 1000 W, Wirewound, High Power, Screw - Boxed Product (Development Kits) (Alt: RSO50373A39R0JB01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$231.5479 / $639.5966 | Buy Now |
DISTI #
RSO50373A39R0JB01
|
Avnet Abacus | Resistor, 39 Ohm, � 5%, 1000 W, Wirewound, High Power, Screw (Alt: RSO50373A39R0JB01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |