-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ6579
|
Newark | Dc-Dc Converter, 5V, 0.2A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Width:9.2Mm Rohs Compliant: Yes |Recom Power RSOE-2405SZ/H2 Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0500 / $12.5400 | Buy Now |
DISTI #
945-RSOE-2405SZ/H2-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
136 In Stock |
|
$7.2129 / $8.8200 | Buy Now |
DISTI #
919-RSOE-2405SZ/H2
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 9-36Vin 5Vout 200mA SIP8 RoHS: Compliant | 103 |
|
$7.4000 / $9.1600 | Buy Now |
DISTI #
73561664
|
RS | DC-DC-Converter, 1W, 9-36Vin, 5Vout, Regulated 4:1, SIP8, RSOE Series | RECOM Power Inc. RSOE-2405SZ/H2 RoHS: Compliant Min Qty: 22 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2200 / $9.0400 | RFQ |
|
Future Electronics | RSOE Series 1 W 5 V 200 mA Single Output ECONOLINE DC/DC-Converter - SIP-8 RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 Container: Tube | 0Tube |
|
$7.4200 / $7.5700 | Buy Now |
|
Onlinecomponents.com | Regulated 1W DC/DC-Converter - SIP8 - 2kV - Input: 9-36VDC - Output: 5VDC RoHS: Compliant |
44 In Stock |
|
$7.2800 / $8.8700 | Buy Now |
DISTI #
67506078
|
Verical | Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 7-Pin SIP Module Tube RoHS: Compliant Min Qty: 22 Package Multiple: 22 Date Code: 2247 | Americas - 44 |
|
$11.5310 | Buy Now |
DISTI #
77347856
|
Verical | Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 7-Pin SIP Module Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 22 |
|
$14.1221 | Buy Now |
DISTI #
RSOE-2405SZ/H2
|
TME | Converter: DC/DC, 1W, Uin: 9÷36V, Uout: 5VDC, Iout: 200mA, SIP8 Min Qty: 1 | 22 |
|
$7.5400 / $10.3200 | Buy Now |
DISTI #
000000000006187005
|
Sager | Isolated DC/DC Converters - Through Hole 1W 9-36Vin 5Vout 200mA SIP8 Min Qty: 1 | 0 |
|
$7.0300 / $7.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSOE-2405SZ/H2
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RSOE-2405SZ/H2
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | PACKAGE-8/7 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, IEC, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 79% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T7 | |
Length | 21.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 11.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |