Filter Your Search
1 - 1 of 1 results
|
RSOE-2405SZ/H2
RECOM Power Inc
|
$9.8395 | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.9 V | 5.1 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 79 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | OTHER | 1 W | R-PSMA-T7 | UL, CSA, IEC, EN | 75 °C | -40 °C | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | 9.2 mm | 21.8 mm | 11.6 mm | RECOM POWER GMBH | PACKAGE-8/7 | compliant | RECOM Power |