Part Details for RSP-750-15 by Mean Well
Overview of RSP-750-15 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSP-750-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7527
|
Newark | Power Supply, Ac-Dc, 15V, 50A, No. Of Outputs:1Outputs, Output Power Max:750W, Output Voltage - Output 1:15V, Output Current - Output 1:50A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Mean Well RSP-750-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$214.5800 / $233.2400 | Buy Now |
DISTI #
1866-4291-ND
|
DigiKey | AC/DC CONVERTER 15V 750W Min Qty: 1 Lead time: 12 Weeks Container: Box |
49 In Stock |
|
$198.4650 / $211.7000 | Buy Now |
DISTI #
RSP-750-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RSP-750-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-RSP750-15
|
Mouser Electronics | Switching Power Supplies 750W 15V 50A Power Supply W/PFC RoHS: Compliant | 10 |
|
$164.6000 / $224.2700 | Buy Now |
DISTI #
71753945
|
RS | Power Supply, AC-DC, Enclosed, 750W, 15V@50A, 90-264V In | MEAN WELL RSP-750-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$197.3600 / $224.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$209.3400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 15V@50A - 750W RoHS: Compliant |
144 In Stock |
|
$164.6000 / $186.2000 | Buy Now |
DISTI #
RSP-750-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RSP-750-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
RSP-750-15
|
TME | Power supply: switched-mode, for building in,modular, 750W, 50A Min Qty: 1 | 1 |
|
$164.6000 / $186.2000 | Buy Now |
DISTI #
RSP-750-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RSP-750-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ |
Part Details for RSP-750-15
RSP-750-15 CAD Models
RSP-750-15 Part Data Attributes
|
RSP-750-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RSP-750-15
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, CSA, EN, EAC, TUV | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 250 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 50 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVER VOLTAGE; OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 41 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 750 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.05 s | |
Width | 127 mm |