Filter Your Search
1 - 1 of 1 results
|
RSP-750-15
Mean Well
|
$136.8833 | Yes | Active | 115 V | 15 V | 264 V | 90 V | 13.5 V | 16.5 V | 50 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 89 % | 0.5 % | 0.5 % | 1 | OVER LOAD; OVER VOLTAGE; OVER TEMPERATURE | 0.053025 Vrms | HYBRID | 750 W | 1.05 s | R-XXMA-X | UL, CSA, EN, EAC, TUV | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 127 mm | 250 mm | 41 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well |