-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 2W, 51ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSPF2JA51R0-ND
|
DigiKey | RES 51 OHM 5% 2W AXIAL Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0567 | Buy Now |
DISTI #
RSPF2JA51R0
|
Avnet Americas | Res Metal Oxide 51Ohm 5% 2W -200ppm/°C to +350ppm/°C Conformal Axial Ammo Pack - Ammo Pack (Alt: RSPF2JA51R0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0422 / $0.0462 | Buy Now |
DISTI #
708-RSPF2JA51R0
|
Mouser Electronics | Metal Oxide Resistors RES, MO, 2W, 51 ohm, 5% RoHS: Compliant | 0 |
|
$0.0470 / $0.0560 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0440 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0423 / $0.0493 | Buy Now |
DISTI #
RSPF2JA51R0
|
Avnet Americas | Res Metal Oxide 51Ohm 5% 2W -200ppm/°C to +350ppm/°C Conformal Axial Ammo Pack - Ammo Pack (Alt: RSPF2JA51R0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0422 / $0.0462 | Buy Now |
|
NAC | RESISTOR, MO, 2W, 51 ohm, 5% - Leaded Flameproof Power Resistor RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0825 / $0.1100 | Buy Now |
|
South Electronics | RSPF2JA51R0 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSPF2JA51R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RSPF2JA51R0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Oxide Film, 2W, 51ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 11 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | -200,350 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |