Part Details for RSPL1BR33J by Akahane Electronics Ind Corp
Overview of RSPL1BR33J by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSPL1BR33J
RSPL1BR33J CAD Models
RSPL1BR33J Part Data Attributes:
|
RSPL1BR33J
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
RSPL1BR33J
Akahane Electronics Ind Corp
Fixed Resistor, Ceramic Composition, 1W, 0.33ohm, 5% +/-Tol, -650,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Lead Diameter | 0.7 mm | |
Lead Length | 28 mm | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RSPL | |
Technology | CERAMIC COMPOSITION | |
Temperature Coefficient | -650,350 ppm/°C | |
Tolerance | 5% |