Part Details for RSQ020N03FRATR by ROHM Semiconductor
Overview of RSQ020N03FRATR by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RSQ020N03FRATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5322
|
Newark | Mosfet, Aec-Q101, N-Ch, 30V, Tsmt, Transistor Polarity:N Channel, Continuous Drain Current Id:2A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.096Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.5V, Power Rohs Compliant: Yes |Rohm RSQ020N03FRATR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2669 |
|
$0.1500 / $0.5660 | Buy Now |
DISTI #
2769550
|
element14 Asia-Pacific | MOSFET, AEC-Q101, N-CH, 30V, TSMT RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2669 |
|
$0.1306 / $0.3019 | Buy Now |
DISTI #
2769550RL
|
element14 Asia-Pacific | MOSFET, AEC-Q101, N-CH, 30V, TSMT RoHS: Compliant Min Qty: 100 Container: Reel | 2669 |
|
$0.1306 / $0.1889 | Buy Now |
DISTI #
2769550RL
|
Farnell | MOSFET, AEC-Q101, N-CH, 30V, TSMT RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 1 Days Container: Reel | 2669 |
|
$0.1160 / $0.1971 | Buy Now |
DISTI #
2769550
|
Farnell | MOSFET, AEC-Q101, N-CH, 30V, TSMT RoHS: Compliant Min Qty: 5 Lead time: 23 Weeks, 1 Days Container: Cut Tape | 2669 |
|
$0.1160 / $0.3555 | Buy Now |
Part Details for RSQ020N03FRATR
RSQ020N03FRATR CAD Models
RSQ020N03FRATR Part Data Attributes:
|
RSQ020N03FRATR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSQ020N03FRATR
ROHM Semiconductor
Small Signal Field-Effect Transistor, 2A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, TSMT6, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 0.235 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |