Part Details for RSRBD101M1UF20300T by ELNA America Inc
Overview of RSRBD101M1UF20300T by ELNA America Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSRBD101M1UF20300T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-RSRBD101M1UF20300T-ND
|
DigiKey | ALUM ELECT CAP Min Qty: 5000 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4360 | Buy Now |
DISTI #
555-RBD-50V100
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded RoHS: Compliant | 2892 |
|
$0.3990 / $1.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$0.4430 | Buy Now |
Part Details for RSRBD101M1UF20300T
RSRBD101M1UF20300T CAD Models
RSRBD101M1UF20300T Part Data Attributes
|
RSRBD101M1UF20300T
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RSRBD101M1UF20300T
ELNA America Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Elna | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.153 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 273 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RSRBD101M1UF20300T
This table gives cross-reference parts and alternative options found for RSRBD101M1UF20300T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSRBD101M1UF20300T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
246F101M050SP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | RSRBD101M1UF20300T vs 246F101M050SP |
8101LFM1020NPN4B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | RSRBD101M1UF20300T vs 8101LFM1020NPN4B |
BSME500ETE101MJ20S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | RSRBD101M1UF20300T vs BSME500ETE101MJ20S |
RDL100M50TR210X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | RSRBD101M1UF20300T vs RDL100M50TR210X20 |
8101LFM1020NPN7C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | RSRBD101M1UF20300T vs 8101LFM1020NPN7C |
RDL100M50CF110X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | RSRBD101M1UF20300T vs RDL100M50CF110X20 |
RDLLA100M50TR10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | RSRBD101M1UF20300T vs RDLLA100M50TR10X20 |
8101LFM1020NP04B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | RSRBD101M1UF20300T vs 8101LFM1020NP04B |
8101LFM1020NPN1N | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | RSRBD101M1UF20300T vs 8101LFM1020NPN1N |
BSME500ELL101MJ20A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | RSRBD101M1UF20300T vs BSME500ELL101MJ20A |