Part Details for RSS1E100MCN1GS by Nichicon Corporation
Overview of RSS1E100MCN1GS by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSS1E100MCN1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W0389
|
Newark | Capacitor, Alum Elect, 10Uf, 20%, 25V, Smd, Capacitance:10µf, Voltage(Dc):25V, Capacitor Case/Package:Radial Can - Smd, Esr:0.06Ohm, Lifetime @ Temperature:5000 Hours @ 85°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Nichicon RSS1E100MCN1GS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4320 / $0.5620 | Buy Now |
DISTI #
17W5879
|
Newark | Aluminum Electrolytic Capacitor, 10Uf, 20%, 25V, Smd, Capacitance:10µf, Voltage(Dc):25V, Capacitor Case/Package:Radial Can - Smd, Esr:0.06Ohm, Lifetime @ Temperature:5000 Hours @ 85°C, Capacitance Tolerance:± 20%, Product Length:- Rohs Compliant: Yes |Nichicon RSS1E100MCN1GS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7420 | Buy Now |
DISTI #
493-6666-1-ND
|
DigiKey | CAP ALUM POLY 10UF 20% 25V SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1001 In Stock |
|
$0.4303 / $1.5500 | Buy Now |
DISTI #
647-RSS1E100MCN1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10UF 25V 20% RoHS: Compliant | 9 |
|
$0.4180 / $1.2500 | Buy Now |
|
Quest Components | 160 |
|
$1.4000 / $2.8000 | Buy Now | |
DISTI #
RSS1E100MCN1GS
|
TTI | Aluminum Organic Polymer Capacitors 10UF 25V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4140 / $0.4920 | Buy Now |
Part Details for RSS1E100MCN1GS
RSS1E100MCN1GS CAD Models
RSS1E100MCN1GS Part Data Attributes
|
RSS1E100MCN1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RSS1E100MCN1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (dry/solid), 2626
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 60 mΩ | |
Height | 5.7 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Length | 6.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 170 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 6.5 mm |
Alternate Parts for RSS1E100MCN1GS
This table gives cross-reference parts and alternative options found for RSS1E100MCN1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSS1E100MCN1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP-025ME100M-SSR | Aluminum Electrolytic Capacitor, Aluminum (dry/solid), 2626 | Nichicon Corporation | RSS1E100MCN1GS vs FP-025ME100M-SSR |