RSS1E470MCN1GS
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, 2626

Overview of RSS1E470MCN1GS by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RSS1E470MCN1GS by Nichicon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 44X4570
Newark Polymer - Fpcap/ Tp&reel |Nichicon RSS1E470MCN1GS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.6360
  • 2,000 $0.5780
  • 4,000 $0.5190
  • 6,000 $0.5000
  • 10,000 $0.4890
$0.4890 / $0.6360 Buy Now
DISTI # 493-14287-1-ND
DigiKey CAP ALUM POLY 47UF 20% 25V SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1590
In Stock
  • 1 $1.4100
  • 10 $1.0580
  • 50 $0.9654
  • 100 $0.7908
  • 500 $0.6312
  • 1,000 $0.5569
  • 2,000 $0.5198
  • 5,000 $0.5012
  • 10,000 $0.4827
$0.4827 / $1.4100 Buy Now
DISTI # 647-RSS1E470MCN1GS
Mouser Electronics Aluminum Organic Polymer Capacitors 25V 47uF 20% Tol. RoHS: Compliant 1509
  • 1 $1.4000
  • 10 $1.1100
  • 100 $0.8350
  • 500 $0.6310
  • 1,000 $0.5560
  • 2,000 $0.5190
  • 5,000 $0.4820
  • 10,000 $0.4730
$0.4730 / $1.4000 Buy Now
DISTI # 80331366
Verical Cap Aluminum Polymer 47uF 25VDC 20% (6.3 X 5.7mm) SMD 0.03 Ohm 2800mA 2000h 105°C T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Americas - 995
  • 25 $1.2750
  • 50 $1.1837
  • 100 $0.9600
  • 200 $0.9063
  • 500 $0.7250
$0.7250 / $1.2750 Buy Now
DISTI # RSS1E470MCN1GS
TTI Aluminum Organic Polymer Capacitors 25V 47uF 20% Tol. RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
  • 1,000 $0.5500
  • 2,000 $0.5140
  • 5,000 $0.4770
  • 10,000 $0.4680
$0.4680 / $0.5500 Buy Now
DISTI # RSS1E470MCN1GS
Avnet Abacus Aluminum Polymer Capacitor, 47 uF, 25 V, � 20%, Radial Can - SMD, Surface Mount (Alt: RSS1E470MCN1GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S528100834812
Chip1Stop Cap Aluminum Polymer 47uF 25VDC 20% (6.3 X 5.7mm) SMD 0.03 Ohm 2800mA 2000h 105C T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 995
  • 1 $1.2800
  • 10 $1.0200
  • 50 $0.9470
  • 100 $0.7680
  • 200 $0.7250
  • 500 $0.5800
$0.5800 / $1.2800 Buy Now

CAD Models for RSS1E470MCN1GS by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RSS1E470MCN1GS by Nichicon Corporation

RSS1E470MCN1GS
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
, 2626
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Samacsys Manufacturer
Nichicon
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
30 mΩ
Height
5.7 mm
JESD-609 Code
e3
Leakage Current
0.235 mA
Length
6.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
280 mA
Size Code
2626
Surface Mount
YES
Tan Delta
0.12
Terminal Finish
TIN
Terminal Shape
FLAT
Width
6.5 mm
Want to compare parts?
  1. RSS1E470MCN1GS
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, 2626
    VS

Alternate Parts for RSS1E470MCN1GS

This table gives cross-reference parts and alternative options found for RSS1E470MCN1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSS1E470MCN1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FP-025ME470M-SSR Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, 2626 Nichicon Corporation RSS1E470MCN1GS vs FP-025ME470M-SSR

Related Parts for RSS1E470MCN1GS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSS1E470MCN1GS by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSS1E470MCN1GS by Nichicon Corporation

Select Manufacturer
Which Manufacturer of RSS1E470MCN1GS would you like to use for your alert(s)?
  • Please alert me when RSS1E470MCN1GS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSS1E470MCN1GS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSS1E470MCN1GS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSS1E470MCN1GS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSS1E470MCN1GS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSS1E470MCN1GS by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: