Part Details for RSS322KJTB by TE Connectivity
Overview of RSS322KJTB by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSS322KJTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R6313
|
Newark | Rss3 22K 5% Ammo Pk |Cgs Te Connectivity RSS322KJTB Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0590 / $0.0660 | Buy Now |
DISTI #
1-1624246-9
|
Avnet Americas | Res Metal Oxide 22K Ohm 5% 3W ±300ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 1-1624246-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 2 Days Container: Reel | 0 |
|
$0.0473 / $0.0534 | Buy Now |
DISTI #
279-RSS322KJTB
|
Mouser Electronics | Metal Oxide Resistors RSS3 22K 5% AMMO PK RoHS: Compliant | 0 |
|
$0.0560 / $0.4600 | Order Now |
|
Onlinecomponents.com | RSS3 22K 5% AMMO PK<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.0405 / $0.0508 | Buy Now |
DISTI #
1-1624246-9
|
Avnet Americas | Res Metal Oxide 22K Ohm 5% 3W ±300ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 1-1624246-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 2 Days Container: Reel | 0 |
|
$0.0473 / $0.0534 | Buy Now |
DISTI #
1-1624246-9
|
Avnet Americas | Res Metal Oxide 22K Ohm 5% 3W ±300ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 1-1624246-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 2 Days Container: Reel | 0 |
|
$0.0473 / $0.0534 | Buy Now |
DISTI #
1-1624246-9
|
Avnet Abacus | Res Metal Oxide 22K Ohm 5% 3W �300ppm/�C Conformal AXL Thru-Hole Ammo Pack (Alt: 1-1624246-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RSS3 22K 5% AMMO PK<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.0405 / $0.0508 | Buy Now |
Part Details for RSS322KJTB
RSS322KJTB CAD Models
RSS322KJTB Part Data Attributes
|
RSS322KJTB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RSS322KJTB
TE Connectivity
Fixed Resistor, Metal Oxide Film, 3W, 22000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 13 Weeks, 2 Days | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 15mm x 5mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |