Part Details for RSS3W0R15GT76A1 by TY-OHM Electronic Works Co Ltd
Overview of RSS3W0R15GT76A1 by TY-OHM Electronic Works Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSS3W0R15GT76A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 150m 3W 2% PluginD5xL15mm Through Hole Resistors ROHS | 250 |
|
$0.0263 / $0.0485 | Buy Now |