Part Details for RSS5100KJTB by TE Connectivity
Overview of RSS5100KJTB by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSS5100KJTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R6342
|
Newark | Rss5 100K 5% Ammo Pk |Cgs Te Connectivity RSS5100KJTB RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2390 / $0.2690 | Buy Now |
DISTI #
1624247-8
|
Avnet Americas | Res Metal Oxide 100K Ohm 5% 5W ±300ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 1624247-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks, 2 Days Container: Reel | 0 |
|
$0.2027 / $0.2289 | Buy Now |
DISTI #
279-RSS5100KJTB
|
Mouser Electronics | Metal Oxide Resistors RSS5 100K 5% AMMO PK | 2000 |
|
$0.2190 / $0.7000 | Buy Now |
|
Onlinecomponents.com | RSS5 100K 5% AMMO PK<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1601 / $0.2145 | Buy Now |
DISTI #
1624247-8
|
Avnet Abacus | Res Metal Oxide 100K Ohm 5% 5W �300ppm/�C Conformal AXL Thru-Hole Ammo Pack (Alt: 1624247-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RSS5 100K 5% AMMO PK<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1601 / $0.2145 | Buy Now |
Part Details for RSS5100KJTB
RSS5100KJTB CAD Models
RSS5100KJTB Part Data Attributes
|
RSS5100KJTB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RSS5100KJTB
TE Connectivity
Fixed Resistor, Metal Oxide Film, 5W, 100000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |