Part Details for RSS551KJTR by TE Connectivity
Overview of RSS551KJTR by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSS551KJTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
279-RSS551KJTR
|
Mouser Electronics | Metal Oxide Resistors RSS5 51K 5% REL RoHS: Compliant | 0 |
|
$0.2040 / $0.7000 | Order Now |
|
Onlinecomponents.com | RSS5 51K 5% REL<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1517 / $0.3730 | Buy Now |
DISTI #
1-1624247-2
|
Avnet Abacus | Resistor, 51 kOhm, � 5%, 5 W, Axial Leaded, Metal Oxide, High Voltage (Alt: 1-1624247-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RSS5 51K 5% REL<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1517 / $0.3730 | Buy Now |