Part Details for RSSD08X34A10R0KS00 by Vishay Intertechnologies
Overview of RSSD08X34A10R0KS00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSSD08X34A10R0KS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M1501
|
Newark | Rssd 8X34 An 10U 10% Ba50Na E /Ba50Na |Vishay RSSD08X34A10R0KS00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.7300 / $62.0900 | Buy Now |
DISTI #
RSSD08X34A10R0KS00
|
Avnet Americas | Resistor, 10 Ohm, ± 10%, 16 W, Wirewound, High Power, Screw - Bag (Alt: RSSD08X34A10R0KS00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$20.6050 / $55.7479 | Buy Now |
DISTI #
RSSD08X34A10R0KS00
|
Avnet Abacus | Resistor, 10 Ohm, � 10%, 16 W, Wirewound, High Power, Screw (Alt: RSSD08X34A10R0KS00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |