Part Details for RSSD10X50AR470MS00 by Vishay Intertechnologies
Overview of RSSD10X50AR470MS00 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSSD10X50AR470MS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSSD10X50AR470MS00
|
Avnet Americas | Res Wirewound 0.47 Ohm 20% 25W ±75ppm/°C RDL Lug Bolt-On Bulk - Bag (Alt: RSSD10X50AR470MS00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$29.4570 / $79.7325 | Buy Now |