Part Details for RSSD13X70A4R70KB19 by Vishay Intertechnologies
Overview of RSSD13X70A4R70KB19 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSSD13X70A4R70KB19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M1564
|
Newark | Rssd 13X70 An 4U7 10% Bo30 E /Bo30 |Vishay RSSD13X70A4R70KB19 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.3500 / $37.2900 | Buy Now |
DISTI #
RSSD13X70A4R70KB19
|
Avnet Americas | Res Wirewound 4.7 Ohm 10% 42W ±75ppm/°C RDL Lug Bolt-On Bulk - Boxed Product (Development Kits) (Alt: RSSD13X70A4R70KB19) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$28.7186 / $42.3468 | Buy Now |
DISTI #
RSSD13X70A4R70KB19
|
Avnet Americas | Res Wirewound 4.7 Ohm 10% 42W ±75ppm/°C RDL Lug Bolt-On Bulk - Boxed Product (Development Kits) (Alt: RSSD13X70A4R70KB19) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$28.7186 / $42.3468 | Buy Now |