Part Details for RSSD16X94A3R00KB00 by Vishay Intertechnologies
Overview of RSSD16X94A3R00KB00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RSSD16X94A3R00KB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M1590
|
Newark | Rssd 16X94 An 3U 10% Bo30Na E /Bo30Na |Vishay RSSD16X94A3R00KB00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.2100 / $116.6900 | Buy Now |
DISTI #
RSSD16X94A3R00KB00
|
Avnet Americas | RSSD 16X94 AN 3U 10% BO30NA E - Boxed Product (Development Kits) (Alt: RSSD16X94A3R00KB00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$43.9101 / $118.8155 | Buy Now |
Part Details for RSSD16X94A3R00KB00
RSSD16X94A3R00KB00 CAD Models
RSSD16X94A3R00KB00 Part Data Attributes
|
RSSD16X94A3R00KB00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RSSD16X94A3R00KB00
Vishay Intertechnologies
Potentiometer, Wire Wound, 70W, 3ohm, 10% +/-Tol, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Actuator Type | SLIDE | |
Additional Feature | FLAME PROOF | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 450 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 70 W | |
Rated Temperature | 25 °C | |
Resistance | 3 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |