Part Details for RSSD30250CR510MB00 by Vishay Intertechnologies
Overview of RSSD30250CR510MB00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RSSD30250CR510MB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R6627
|
Newark | Rssd 30X250 Cs U51 20% Bo4Na E /Bo4Na |Vishay RSSD30250CR510MB00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$277.1700 / $302.5500 | Buy Now |
DISTI #
RSSD30250CR510MB00
|
Avnet Americas | Res Wirewound 0.51 Ohm 20% 280W ±75ppm/°C RDL Lug Bolt-On Bulk - Boxed Product (Development Kits) (Alt: RSSD30250CR510MB00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$130.5707 / $353.3286 | Buy Now |
Part Details for RSSD30250CR510MB00
RSSD30250CR510MB00 CAD Models
RSSD30250CR510MB00 Part Data Attributes
|
RSSD30250CR510MB00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RSSD30250CR510MB00
Vishay Intertechnologies
Potentiometer, Wire Wound, 280W, 0.51ohm, 20% +/-Tol, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Actuator Type | SLIDE | |
Additional Feature | FLAME PROOF | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 450 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 280 W | |
Rated Temperature | 25 °C | |
Resistance | 0.51 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | BINDING POST | |
Tolerance | 20% |